Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface
- RS Stock No.:
- 185-5220
- Mfr. Part No.:
- 885392004008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
SGD430.00
(exc. GST)
SGD470.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | SGD0.043 | SGD430.00 |
| 30000 - 50000 | SGD0.041 | SGD410.00 |
| 60000 + | SGD0.039 | SGD390.00 |
*price indicative
- RS Stock No.:
- 185-5220
- Mfr. Part No.:
- 885392004008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSRF | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Width | 300μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSRF | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Width 300μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
High frequency product series
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
Related links
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Wurth Elektronik 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 4.7 pF Surface Mount Ceramic Capacitor, 25V
- Murata 8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
