Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

SGD950.00

(exc. GST)

SGD1,040.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 20000SGD0.095SGD950.00-
30000 - 50000SGD0.091SGD910.004%
60000 +SGD0.085SGD850.0010%

*price indicative

RS Stock No.:
185-5219
Mfr. Part No.:
885392004007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3pF

Voltage

25V dc

Package/Case

0603

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSRF

Width

300μm

Standards/Approvals

RoHS

Length

600μm

Height

300μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
High frequency product series

Mounting style: SMT-Chip

Ceramic: NP0 (Class I)

Capacitance range: 0.2 pF ‒ 33 pF

Temperature Coefficient: ±30 ppm/°C

Voltage range (UR): 25 ‒ 50 V(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0201 / 0402

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Applications

High frequency applications

Antenna matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy