Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- RS Stock No.:
- 185-5217
- Mfr. Part No.:
- 885392004005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 45000 more to save SGD90.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
SGD900.00
(exc. GST)
SGD1,050.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 30000 | SGD0.06 | SGD900.00 | - |
| 45000 - 75000 | SGD0.058 | SGD870.00 | SGD90.00 |
| 90000 + | SGD0.054 | SGD810.00 | SGD540.00 |
*price indicative
- RS Stock No.:
- 185-5217
- Mfr. Part No.:
- 885392004005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2.2pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSRF | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Width | 300μm | |
| Height | 300μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSRF | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Width 300μm | ||
Height 300μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
High frequency product series
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
Related links
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 0.1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
