KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 180-6479
- Mfr. Part No.:
- C1206C105K5RAC7210
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save SGD25.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD92.00
(exc. GST)
SGD100.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | SGD0.092 | SGD92.00 | - |
| 5000 + | SGD0.087 | SGD87.00 | SGD25.00 |
*price indicative
- RS Stock No.:
- 180-6479
- Mfr. Part No.:
- C1206C105K5RAC7210
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1206C | |
| Width | 1.6mm | |
| Height | 1mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 0603, EIA 1206, IPC-7351, EIA 556, J-STD-020, EIA 0805, EIA 624 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1206C | ||
Width 1.6mm | ||
Height 1mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, EIA 0603, EIA 1206, IPC-7351, EIA 556, J-STD-020, EIA 0805, EIA 624 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 18 nF Multilayer Ceramic Capacitor ±10 %, Surface
