TDK 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 179-5234
- Mfr. Part No.:
- CGA2B2NP01H471J050BA
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
SGD290.00
(exc. GST)
SGD320.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | SGD0.029 | SGD290.00 |
| 30000 + | SGD0.028 | SGD280.00 |
*price indicative
- RS Stock No.:
- 179-5234
- Mfr. Part No.:
- CGA2B2NP01H471J050BA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 500μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 470 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
