KEMET 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

SGD1,020.00

(exc. GST)

SGD1,110.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
1000 - 2000SGD1.02SGD1,020.00-
3000 - 4000SGD0.982SGD982.003%
5000 +SGD0.92SGD920.009%

*price indicative

RS Stock No.:
169-6741
Mfr. Part No.:
C1210C476M4PACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

EIA 556, EIA 481, IPC/JSTD-020, IPC-7351, EIA 624

Length

3.2mm

Height

2.5mm

Width

2.5mm

Maximum Operating Temperature

85°C

Suppression Class

Class II

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy