KYOCERA AVX 2.2μF MLCC, 25V dc V, SMD
- RS Stock No.:
- 135-6646
- Mfr. Part No.:
- 08053D225KAT2A
- Manufacturer:
- KYOCERA AVX
Subtotal (1 bag of 25 units)*
SGD4.45
(exc. GST)
SGD4.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 25 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | SGD0.178 | SGD4.45 |
*price indicative
- RS Stock No.:
- 135-6646
- Mfr. Part No.:
- 08053D225KAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
- COO (Country of Origin):
- MY
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.
Related links
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF MLCC ±10% , SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
