KEMET 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD4.01

(exc. GST)

SGD4.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 830 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45SGD0.802SGD4.01
50 - 145SGD0.784SGD3.92
150 +SGD0.726SGD3.63

*price indicative

Packaging Options:
RS Stock No.:
148-064
Mfr. Part No.:
C1812C224K1RACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

EIA 481, AEC-Q200, EIA 556, J-STD-020, IPC-7351, EIA 624

Width

3.2mm

Length

4.5mm

Height

1mm

Maximum Operating Temperature

125°C

Kemet 1812 Series


Kemet C1812 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy