Murata 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
142-151
Mfr. Part No.:
GRM31CB30J476ME18L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C