Kern OIV 355 HDMI, USB 2.0 Microscope, 1920 x 1080 pixels, 15.96x → 102.6x Magnification Illuminated

N

Subtotal (1 unit)*

SGD4,764.38

(exc. GST)

SGD5,193.17

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,764.38

*price indicative

RS Stock No.:
863-369
Mfr. Part No.:
OIV 355
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

15.96x → 102.6x

Frame Rate

60fps

Screen Resolution

1920 x 1080 pixels

Illuminated

Yes

Illumination Type

LED

Working Distance

100 mm

Interface Type

HDMI, USB 2.0

Battery Operated

No

Sub Type

Microscope

Weight

6kg

Plug Type

Euro

Standards/Approvals

REACH

Resolution

5 MP

COO (Country of Origin):
CN
The Kern video microscope offers bright image reproduction with an intuitive operation, Ideal for enhancing Visual analysis in various contexts.

Equipped with a five megapixel integrated Camera for high-resolution imagery

Supports Windows operating systems, including Windows 10 and 11

Total memory capacity of 32 GB facilitating extensive data storage

Features incident and transmitted LED lighting for versatile illumination options

Displays images on an 11.6-inch LCD screen with a full HD resolution of 1920x1080

Allows zoom capabilities ranging from 0.5x to 4.5x, ensuring detailed examinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy