Kern OZM 913 Microscope, 7 → 45x Magnification Illuminated
- RS Stock No.:
- 860-775
- Mfr. Part No.:
- OZM 913
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,660.86
(exc. GST)
SGD3,990.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,660.86 |
*price indicative
- RS Stock No.:
- 860-775
- Mfr. Part No.:
- OZM 913
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 7 → 45x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 26kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 7 → 45x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 26kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set designed for precision observation in functional work environments, combining enhanced optical performance with reliable illumination.
Predefined sets include a premium universal stand and incident LED illumination
Standard total magnification ranges from 7x to 45x for versatile viewing
Coarse drive focusing mechanism ensures easy adjustments
Trinocular tube design allows for 360° rotation for flexible user positioning
Optical system employs the Greenough design for improved depth perception
Built-in power supply supports a wide input voltage range of 100 to 240 V
Related links
- Kern OZM 983 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903 Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 902UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 903UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 912UK Microscope, 7 → 45x Magnification Illuminated
- Kern OZM 982 Microscope, 7 → 45x Magnification Illuminated
