Kern Objective Lens, For OPO 185
- RS Stock No.:
- 920-752
- Mfr. Part No.:
- OBB-A1292
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD586.78
(exc. GST)
SGD639.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD586.78 |
*price indicative
- RS Stock No.:
- 920-752
- Mfr. Part No.:
- OBB-A1292
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective provides a high-quality microscope objective for precise scientific exploration, offering superior clarity and enhanced imaging capabilities essential for detailed examinations.
Objective magnification of 40x for detailed observation
Features Infinity Plan optics for improved image quality
Numerical Aperture of 0.65 facilitates enhanced resolution
Working distance of 0.65 mm allows for closer observation
Constructed to resist fungus growth for long-term reliability
Packaged in Compact dimensions of 65x40x40 mm for easy handling
Lightweight design with a net weight of approximately 0.30 kg
