Kern Filter, For Optical Instruments
- RS Stock No.:
- 920-414
- Mfr. Part No.:
- OBB-A3211
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD43.80
(exc. GST)
SGD47.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.80 |
*price indicative
- RS Stock No.:
- 920-414
- Mfr. Part No.:
- OBB-A3211
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-quality microscope filter designed to enhance visibility through a yellow filter, ensuring precise observation in various settings.
Standard filter type optimises clarity in microscopic examination
Yellow filter colour improves contrast and detail observation
Compact dimensions of 32x32x1 mm fit standard microscope requirements
Environmental storage temperatures range from -5 °C to 40 °C ensure product integrity
Easy shipping with lightweight packaging, net weight approximately 0.10 kg
