Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-430
- Mfr. Part No.:
- OBB-A1603
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD630.58
(exc. GST)
SGD687.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD630.58 |
*price indicative
- RS Stock No.:
- 908-430
- Mfr. Part No.:
- OBB-A1603
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is a high-quality microscope objective designed for precision imaging, specifically optimised for providing clear, Sharp images at 40x magnification.
Infinity Plan objective ensures excellent image quality
Numerical Aperture of 0.65 enhances light-gathering Ability
Objective working distance of 5.1 mm allows for versatile applications
Anti-fungus construction protects lens integrity over time
Designed to function within storage temperatures of -5 °C to 40 °C
Delivers Rapid delivery time of just 1 day
