Kern Filter, For OBS 113
- RS Stock No.:
- 863-049
- Mfr. Part No.:
- OBB-A1467
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD43.80
(exc. GST)
SGD47.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.80 |
*price indicative
- RS Stock No.:
- 863-049
- Mfr. Part No.:
- OBB-A1467
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter | |
| Product Type | Microscope | |
| For Use With | OBS 113 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter | ||
Product Type Microscope | ||
For Use With OBS 113 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-quality green filter designed for various models, providing essential functionality in enhancing microscopy tasks with its specific characteristics.
Filter type is standard, ensuring reliable performance
Green filter colour optimally enhances visibility for specific observations
Designed with a filter diameter of 32 mm for versatile compatibility
Environmental storage temperatures range from -5 °C to 40 °C
Compact packaging dimensions of 50x50x2 mm facilitate easy handling
