Kern Objective Lens, For Microscope

N

Subtotal (1 unit)*

SGD840.77

(exc. GST)

SGD916.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD840.77

*price indicative

RS Stock No.:
860-686
Mfr. Part No.:
OBB-A1622
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Microscope

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope objective enhances optical precision, delivering exceptional magnification at 50x, making it perfect for detailed examinations.

Infinity Plan Semi design ensures high-quality imaging

Apochromatic lens provides superior colour correction and contrast

Numerical aperture of 0.55 allows for enhanced light-gathering capability

10 mm working distance facilitates ease of use in various applications

Compact packaging dimensions of 65x40x40 mm allow for convenient storage

Lightweight net weight of approximately 0.30 kg ensures easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy