Kern Objective Lens, For Microscope

N

Subtotal (1 unit)*

SGD586.78

(exc. GST)

SGD639.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD586.78

*price indicative

RS Stock No.:
860-685
Mfr. Part No.:
OBB-A1621
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Microscope Objective features an infinity plan semi apochromatic objective designed for high-resolution imaging at a 20x magnification level.

Apochromatic objective ensures superior colour fidelity

Numerical aperture of 0.4 enhances light-gathering capability

Working distance of 15 mm provides flexibility in sample handling

Compatible with diverse environmental conditions, operating between -5 °C to 40 °C

Compact packaging dimensions of 65x40x40 mm facilitate easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy