Kern Objective Lens, For Microscope

N

Subtotal (1 unit)*

SGD613.06

(exc. GST)

SGD668.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD613.06

*price indicative

RS Stock No.:
860-683
Mfr. Part No.:
OBB-A1528
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern infinity planachromatic objective designed for applications requiring a significant working distance, boasting a 50x magnification and a numerical aperture of 0.75, Ideal for precision optical needs.

Objective magnification of 50x provides enhanced detail

Infinity Plan design ensures superior image quality

Numerical aperture of 0.75 allows for bright, high-contrast images

Working distance of 1.95 mm supports versatile specimen placement

Anti-fungus construction enhances durability in various environments

Compact packaging dimensions of 65x40x40 mm facilitate easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy