Microchip, 8bit, PIC16LF Microcontroller, 32MHz, 56 kB Flash, 40-Pin UQFN
- RS Stock No.:
- 905-3097
- Mfr. Part No.:
- PIC16F18877-I/MV
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3097
- Mfr. Part No.:
- PIC16F18877-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 56 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4.096 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 5mm | |
| ADCs | 1 (35 x 10 bit) | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Height | 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2 x 10 bit | |
| Dimensions | 5 x 5 x 0.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Data Bus Width 8bit | ||
Program Memory Size 56 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4.096 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Width 5mm | ||
ADCs 1 (35 x 10 bit) | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Height 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2 x 10 bit | ||
Dimensions 5 x 5 x 0.5mm | ||
Length 5mm | ||
PIC16F1885x/1887x 8-Bit Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.
PIC16F1885x/1887xx Microcontrollers are based on Microchips Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.
Additionally these devices are Microchips first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)
49 Instructions
16 Level Hardware Stack
Internal Oscillator
25 or 36 I/O Pins
Power-On Reset (POR)
Configurable Power-Up Timer (PWRTE)
Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Pin Select (PPS)
Power Saving Features
Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)
SLEEP, IDLE and DOZE Low Power Modes
Sleep mode: 50 nA @ 1.8V (typical)
Watchdog Timer: 500 nA @ 1.8V (typical)
Secondary Oscillator: 500 nA @ 32 kHz
Operating Current: 8 μA @ 32 kHz 1.8V (typical)
Peripheral Features
10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers
5-Bit Digital-to-Analogue Converter (DAC)
Two Comparators (COMP)
Voltage Reference
Four Configurable Logic Cells (CLC)
Complementary Waveform Generator (CWG):
Five Capture/Compa10re/PWM (CCP) modules
Two 10-bit PWMs
Numerically Controlled Oscillator (NCO)
Two Signal Measurement Timers (SMT)
Cyclical Redundancy Check (CRC/SCAN)
EUSART, RS-232, RS-485, LIN compatible Interfaces
Two SPI Interfaces
Two I2C, SMBus, PMBus™ Compatible Interfaces
Data Signal Modulator (DSM)
Three 8-bit Timers with Hardware Limit Timer (HLT)
Four 16-bit Timers
