Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
Microchip PIC18F25J10-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 28-Pin SPDIP
RS Stock No.:
876-7017
Mfr. Part No.:
PIC18F25J10-I/SP
Manufacturer:
Microchip
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
876-7017
Mfr. Part No.:
PIC18F25J10-I/SP
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
PIC18F45J10 Family Data Sheet
RoHS Certificate of Compliance
Statement of conformity
PIC18F2xJ10/4xJ10 8-Bit Flash Microcontrollers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Family Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
0
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Length
35.56mm
ADCs
10 x 10 bit
Pulse Width Modulation
2 (CCP)
Maximum Number of Ethernet Channels
0
Dimensions
1.4 x 0.295 x 0.15in
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of LIN Channels
0
Width
0.295in
Number of ADC Units
1
Number of PCI Channels
0
Height
3.81mm