Microchip ATSAM3X8CA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 84MHz, 16 kB, 2 x 256 kB Flash, ROM, 100-Pin LQFP
- RS Stock No.:
- 769-2518
- Mfr. Part No.:
- ATSAM3X8CA-AU
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-2518
- Mfr. Part No.:
- ATSAM3X8CA-AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SMART SAM3X ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3X Flash-based microcontroller (MCU) bring Enhanced connectivity by adding Ethernet, dual CAN and high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). The series also includes QTouch capacitive touch support, enhanced safety and security and low power consumption.
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM3 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 16 kB, 2 x 256 kB |
Maximum Frequency | 84MHz |
RAM Size | 64 + 32 kB |
USB Channels | 1 x OTG |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.62 → 3.6 V |
Number of I2C Channels | 2 |
Number of USART Channels | 3 |
Number of CAN Channels | 2 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Height | 1.45mm |
ADCs | 1(16 x 12 bit) |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 1 |
Number of Ethernet Channels | 1 |
Program Memory Type | Flash, ROM |
Pulse Width Modulation | 1(4 x 16 bit) |
Dimensions | 14 x 14 x 1.45mm |
Number of PCI Channels | 0 |
Width | 14mm |