- RS Stock No.:
- 177-3392
- Mfr. Part No.:
- AT32UC3A3256-CTUT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3392
- Mfr. Part No.:
- AT32UC3A3256-CTUT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
A complete system-on-chip 32-bit AVR microcontroller. It is designed for cost-sensitive embedded applications that require low power consumption, high code density and high performance. The microcontroller's MPU and fast, flexible interrupt controller support the latest real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
Features
High Performance, Low Power 32-bit Atmel ® AVR® Microcontroller
Compact Single-Cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.51DMIPS/MHz
Up to 126 DMIPS Running at 84MHz from Flash (1 Wait-State)
Up to 63 DMIPS Running at 42MHz from Flash (0 Wait-State)
MPU
Multi-Layer Bus System
High-Performance Data Transfers on Separate Buses for Increased Performance
8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
High Performance, Low Power 32-bit Atmel ® AVR® Microcontroller
Compact Single-Cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.51DMIPS/MHz
Up to 126 DMIPS Running at 84MHz from Flash (1 Wait-State)
Up to 63 DMIPS Running at 42MHz from Flash (0 Wait-State)
MPU
Multi-Layer Bus System
High-Performance Data Transfers on Separate Buses for Increased Performance
8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
Specifications
Attribute | Value |
---|---|
Family Name | AT32 |
Package Type | TFBGA |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | AVR |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 84MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of SPI Channels | 6 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 2 |
Number of USART Channels | 4 |
Dimensions | 11 x 11 x 0.83mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
ADCs | 8 x 10 bit |
Length | 11mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Height | 0.83mm |
Width | 11mm |