- RS Stock No.:
- 177-3331
- Mfr. Part No.:
- PIC12F1572T-I/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3331
- Mfr. Part No.:
- PIC12F1572T-I/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
EUSART
Three additional 16-bit Timers available using the 16-bit PWMs
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
EUSART
Three additional 16-bit Timers available using the 16-bit PWMs
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Specifications
Attribute | Value |
---|---|
Family Name | PIC12F |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | 8 bit CPU |
Data Bus Width | 8bit |
Program Memory Size | 3.5 kB |
Maximum Frequency | 32MHz |
RAM Size | 256 B |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.95mm |
ADCs | 1 (4 x 10 bit) |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Width | 3mm |
Height | 0.95mm |
Pulse Width Modulation | 1 (3 x 16 bit) |