- RS Stock No.:
- 177-2393
- Mfr. Part No.:
- PIC16F1777-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2393
- Mfr. Part No.:
- PIC16F1777-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16(L)F177X microcontrollers feature a high level of integration of Intelligent Analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
128 Bytes of Non-Volatile Data Storage, High-Endurance Flash (HEF)
Internal clock speeds from 32MHz to 31kHz
4x Op Amps
4x 10-bit DACs
4x 5-bit DACs
8x High-Speed Comparators
10-bit ADC with 28 channels
Zero Cross Detect (ZCD)
4x Programmable Ramp Generator (PRG)
4x 10-bit PWMs
4x 16-bit PWMs
2x 100mA I/Os
4x Capture, Compare, PWM (CCP)
4x Complementary Output Generator (COG)
4x Configurable Logic Controller (CLC)
EUSART
I2C/SPI
Peripheral Pin Select (PPS)
5x 8-bit Timers (TMR0/2/4/6/8)
3x 16-bit Timer (TMR1/3/5)
Flash Program Memory with self read/write capability
128 Bytes of Non-Volatile Data Storage, High-Endurance Flash (HEF)
Internal clock speeds from 32MHz to 31kHz
4x Op Amps
4x 10-bit DACs
4x 5-bit DACs
8x High-Speed Comparators
10-bit ADC with 28 channels
Zero Cross Detect (ZCD)
4x Programmable Ramp Generator (PRG)
4x 10-bit PWMs
4x 16-bit PWMs
2x 100mA I/Os
4x Capture, Compare, PWM (CCP)
4x Complementary Output Generator (COG)
4x Configurable Logic Controller (CLC)
EUSART
I2C/SPI
Peripheral Pin Select (PPS)
5x 8-bit Timers (TMR0/2/4/6/8)
3x 16-bit Timer (TMR1/3/5)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 32MHz |
RAM Size | 1 kB |
Number of PWM Units | 2 x 10/16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of USART Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Length | 53.09mm |
ADCs | 28 x 10 bit |
Height | 4.83mm |
Width | 14.73mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.09 x 0.58 x 0.19in |
Pulse Width Modulation | 1 (4 x 10 bit), 1 (4 x 16 bit) |
Number of ADC Units | 1 |