- RS Stock No.:
- 177-2385
- Mfr. Part No.:
- PIC16F18326-I/JQ
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (In a Pack of 10)
SGD2.029
(exc. GST)
SGD2.212
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | SGD2.029 | SGD20.29 |
20 - 40 | SGD1.871 | SGD18.71 |
50 + | SGD1.714 | SGD17.14 |
*price indicative |
- RS Stock No.:
- 177-2385
- Mfr. Part No.:
- PIC16F18326-I/JQ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
11 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18323 (1.8V – 3.6V)
PIC16F18323 (2.3V – 5.5V)
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
11 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18323 (1.8V – 3.6V)
PIC16F18323 (2.3V – 5.5V)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | UQFN |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 2 |
Number of USART Channels | 1 |
Number of I2C Channels | 2 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of CAN Channels | 0 |
ADCs | 11 x 10 bit |
Length | 4mm |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Height | 0.5mm |
Number of LIN Channels | 1 |
Dimensions | 4 x 4 x 0.5mm |