- RS Stock No.:
- 177-2208
- Mfr. Part No.:
- PIC18LF4525-I/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2208
- Mfr. Part No.:
- PIC18LF4525-I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the PIC18F2525/2620/4525/4620 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.
CPU:
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second
Programmable Low Voltage Detection
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second
Programmable Low Voltage Detection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC18LF |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 48 kB |
Maximum Frequency | 40MHz |
RAM Size | 3.968 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (1 x 16 bit) |
Program Memory Type | Flash |
Length | 8mm |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
ADCs | 13 x 10 bit |
Height | 0.95mm |
Dimensions | 8 x 8 x 0.95mm |
Width | 8mm |
Data Rate | 10Mbit/s |
Number of LIN Channels | 0 |