- RS Stock No.:
- 177-1521
- Mfr. Part No.:
- ATTINY44V-10SSU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 03/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 57)
SGD2.984
(exc. GST)
SGD3.253
(inc. GST)
Units | Per unit | Per Tube* |
57 + | SGD2.984 | SGD170.088 |
*price indicative |
- RS Stock No.:
- 177-1521
- Mfr. Part No.:
- ATTINY44V-10SSU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, a programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, a internal calibrated oscillator, and three software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny44V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 4 kB |
Maximum Frequency | 10MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 1 |
Number of UART Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Width | 3.99mm |
Number of LIN Channels | 0 |
Height | 1.5mm |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Length | 8.74mm |
Maximum Operating Temperature | +85 °C |
ADCs | 8 x 10 bit |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2 x 16 bit) |
Dimensions | 8.74 x 3.99 x 1.5mm |