- RS Stock No.:
- 177-0505
- Mfr. Part No.:
- PIC12LF1840-I/MF
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0505
- Mfr. Part No.:
- PIC12LF1840-I/MF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Debug Support
Integrated debug support on Device. No debug header is required
Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
For Debug Header information, please refer to DS51292
Integrated debug support on Device. No debug header is required
Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
For Debug Header information, please refer to DS51292
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
ECCP (Enhanced/Capture Compare PWM) Module
Comparator with selectable Voltage Reference
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
ECCP (Enhanced/Capture Compare PWM) Module
Comparator with selectable Voltage Reference
Specifications
Attribute | Value |
---|---|
Family Name | PIC16C |
Package Type | DFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Data Bus Width | 8bit |
Program Memory Size | 2 kwords |
Maximum Frequency | 32MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Width | 3mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
ADCs | 1 (4 x 10 bit) |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 3 x 3 x 0.95mm |