Microchip PIC16LF1619-E/ML, 8bit PIC Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 20-Pin QFN
- RS Stock No.:
- 175-3158
- Mfr. Part No.:
- PIC16LF1619-E/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 175-3158
- Mfr. Part No.:
- PIC16LF1619-E/ML
- Manufacturer:
- Microchip
- COO (Country of Origin):
- US
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC + memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.
Flash Program Memory with self read/write capability
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Family Name | PIC16LF |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 32MHz |
RAM Size | 1024 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Dimensions | 4 x 4 x 0.95mm |
Width | 4mm |
Number of LIN Channels | 1 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Program Memory Type | Flash |
Length | 4mm |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
ADCs | 12 x 10 bit |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |