Infineon XMC4800F100K2048AAXQMA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 144MHz, 2.048 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 165-8226
- Mfr. Part No.:
- XMC4800F100K2048AAXQMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8226
- Mfr. Part No.:
- XMC4800F100K2048AAXQMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
XMC4800 Family 32-Bit Microcontroller ARM Cortex-M4
The Infineon Technologies XMC4800 family microcontroller is based on the ARM® Cortex® M4 core. The XMC4800 has an integrated EtherCAT® node which allows EtherCAT connectivity without the need for external EtherCAT ASIC. The controller is designed for easy implementation and features analogue / mixed signals capability and an on-chip flash memory. It is full pin and code compatible with the XMC4000 microcontroller family. The MCU is used in many applications such as transportation, Industrial communication, memory interface, sense and control, power conversion and Industrial control. RS also offer Infineon Technologies XMC4800 Relax EtherCAT kit (917-0741) that evaluates the XMC4800 family. The microcontroller and kits work with the IDE DAVE™ software development tool and the DAVE Apps that are available free.
Infineon also offer the ARM® Cortex® M4 XMC4300 EtherCAT microcontroller 917-3429 which has 256 kB Flash/128 kB RAM in a LQFP100 package.
DAVE™ Software support - www.infineon.com/DAVE
XMC4800 Industrial microcontrollers see: www.infineon.com/XMC4800
Infineon also offer the ARM® Cortex® M4 XMC4300 EtherCAT microcontroller 917-3429 which has 256 kB Flash/128 kB RAM in a LQFP100 package.
DAVE™ Software support - www.infineon.com/DAVE
XMC4800 Industrial microcontrollers see: www.infineon.com/XMC4800
XMC4800 Family Packages: LQFP100, LQFP144 and LFBGA196
ARM® Cortex®-M4 at 144 MHz / EtherCAT®
On-chip memory: 2 MB Flash, 352 kB RAM
6 CAN nodes
Compact system design: no additional components
Real-time capability
Safety package supporting SIL-2/3
Ambient Temperature: -40°C to125°C
IEC 60730 class B compliant LIB
XMC4800 are AEC Q100 qualified
ARM® Cortex®-M4 at 144 MHz / EtherCAT®
On-chip memory: 2 MB Flash, 352 kB RAM
6 CAN nodes
Compact system design: no additional components
Real-time capability
Safety package supporting SIL-2/3
Ambient Temperature: -40°C to125°C
IEC 60730 class B compliant LIB
XMC4800 are AEC Q100 qualified
Specifications
Attribute | Value |
---|---|
Family Name | XMC4000 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 2.048 MB |
Maximum Frequency | 144MHz |
RAM Size | 352 kB |
USB Channels | 1 |
Typical Operating Supply Voltage | 1.3 V, 3.3 V |
Program Memory Type | Flash |
ADCs | 4 (8 x 12 bit) |
Maximum Operating Temperature | +125 °C |
Length | 14mm |
Dimensions | 14 x 14 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 14mm |
Height | 1.5mm |
Number of ADC Units | 4 |
Maximum Number of Ethernet Channels | 1 |