Microchip 10 bit Energy Meter IC 28-Pin QFN, MCP39F511N-E/MQ
- RS Stock No.:
- 165-4741
- Mfr. Part No.:
- MCP39F511N-E/MQ
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4741
- Mfr. Part No.:
- MCP39F511N-E/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 10 bit | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Dimensions | 5 x 5 x 0.8mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 10 bit | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 28 | ||
Dimensions 5 x 5 x 0.8mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
