Microchip ATSAM4LS4AA-MU, 32bit ARM Cortex M4 Microcontroller, SAM4L, 48MHz, 256 kB Flash, 48-Pin QFN
- RS Stock No.:
- 131-1196
- Mfr. Part No.:
- ATSAM4LS4AA-MU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 131-1196
- Mfr. Part No.:
- ATSAM4LS4AA-MU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SMART SAM4L ARM® Cortex-M4 Microcontrollers
Based on the ARM® Cortex®-M4 processor, the Atmel® SMART SAM4L series of microcontroller units (MCUs) delivers the picoPower® Technology with the lowest power in active mode (down to 90μA/MHz) as well as sleep mode with full RAM retention (1.5μA) with the shortest wake-up time (down to 1.5μs). They also include QTouch capacitive touch support and highly efficient signal processing.
Specifications
Attribute | Value |
---|---|
Family Name | SAM4L |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 7 x 7 x 0.85mm |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Length | 7mm |
ADCs | 1(16 x 12 bit) |
Height | 0.85mm |
Width | 7mm |
Minimum Operating Temperature | -40 °C |