- RS Stock No.:
- 131-0330
- Mfr. Part No.:
- ATMEGA6490A-AU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 131-0330
- Mfr. Part No.:
- ATMEGA6490A-AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8-Bit megaAVR Microcontrollers with LCD Controller, Atmel
These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 20MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Length | 14.1mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Dimensions | 14.1 x 14.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 14.1mm |
Height | 1.05mm |
ADCs | 1(8 x 10 bit) |
Pulse Width Modulation | 1(4 Channel) |