- RS Stock No. 666-9517
- Mfr. Part No. PIC24FJ64GA002-I/ML
Subtotal (1 unit) SGD6.19(exc. GST)SGD6.19/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 228-0864
- Mfr. Part No. PIC16F15224-I/P
Subtotal (1 pack of 10 units) SGD16.30(exc. GST)SGD1.63/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 14 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 566-025
- Mfr. Part No. SAM9X75D2G-I/4TB
Subtotal (1 unit) SGD37.13(exc. GST)SGD37.13/unit | Microchip | Microcontroller | SAM9X72 | TFBGA | Surface | 243 | ARM926EJ-S | 32bit | Ethernet, CAN FD, CSI, I2S, LVDS, MIPI-DSI, PWM, QSPI, SDM, SSC, USB | 64kB | - | 800MHz | - | - | 5.5V | - | - | - | -40°C | 67 | 85°C | - | 35mm | No | 3mm | 3.3V |
|
- RS Stock No. 330-583
- Mfr. Part No. STM32C071C8U6
Subtotal (1 unit) SGD3.05(exc. GST)SGD3.05/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 121-4233P
- Mfr. Part No. PIC16F628A-I/P
Subtotal 5 units (supplied in a tube) SGD23.20(exc. GST)SGD4.64/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.83mm | 23.37mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 623-0077
- Mfr. Part No. PIC12F508-I/SN
Subtotal (1 unit) SGD1.29(exc. GST)SGD1.29/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 800mW | -40°C | 22 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 467-1375
- Mfr. Part No. PIC16F74-I/P
Subtotal (1 unit) SGD9.73(exc. GST)SGD9.73/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | No | 14.22mm | 2V |
|
- RS Stock No. 623-0724P
- Mfr. Part No. PIC18F2550-I/SP
Subtotal 1 unit (supplied in a tube) SGD12.05(exc. GST)SGD12.05/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 216-2719
- Mfr. Part No. STM32G0B1RET6
Subtotal (1 pack of 2 units) SGD15.56(exc. GST)SGD7.78/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 12mm | No | 12mm | 1.7V |
|
- RS Stock No. 165-3457
- Mfr. Part No. PIC16F1826-I/P
Subtotal (1 tube of 25 units) SGD62.63(exc. GST)SGD2.505/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 165-8263
- Mfr. Part No. STM32F429NIH6
Subtotal (1 tray of 160 units) SGD4,114.56(exc. GST)SGD25.716/unit | STMicroelectronics | Microcontroller | STM32F4 | BGA | Surface | 216 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 258kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 1.1mm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 165-4174
- Mfr. Part No. PIC16F18313-I/P
Subtotal (1 tube of 60 units) SGD90.30(exc. GST)SGD1.505/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 8 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 6V | 1 | - | 800mW | -40°C | 13 | 85°C | 5.33mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 889-5749
- Mfr. Part No. PIC24FJ64GA002-I/ML
Subtotal (1 tube of 61 units) SGD360.51(exc. GST)SGD5.91/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 144-5813
- Mfr. Part No. PIC16F1503-I/P
Subtotal (1 tube of 30 units) SGD49.41(exc. GST)SGD1.647/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 197-6096
- Mfr. Part No. DSPIC30F5011-20I/PT
Subtotal (1 pack of 2 units) SGD28.20(exc. GST)SGD14.10/unit | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 64 | dsPIC | 16bit | SPI, IPMI | 66kB | - | 25MHz | - | 4kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 800-448
- Mfr. Part No. STM32C5A3VGT6
Subtotal (1 unit) SGD7.50(exc. GST)SGD7.50/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-100 | Surface | 100 | ARM Cortex M33 | 32bit | CAN FD, Ethernet, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 86 | 140°C | 1.6mm | 14mm | IEC 60335-1 | 14mm | 2.7V |
|
- RS Stock No. 714-1079
- Mfr. Part No. STM32F103RCT6
Subtotal (1 unit) SGD13.51(exc. GST)SGD13.51/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 48kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 352-245P
- Mfr. Part No. ATSAMC21J18A-AUT
Subtotal 1 unit (supplied on a continuous strip) SGD8.67(exc. GST)SGD8.67/unit | Microchip | Microcontroller | Cortex-M0 | TQFP | Surface Mount | 64 | 32 bit Cortex | 32bit | SWD | 32kB | 10 Bit | 64MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 111-6470
- Mfr. Part No. STM32F767ZIT6
Subtotal (1 unit) SGD34.90(exc. GST)SGD34.90/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 165-4142
- Mfr. Part No. PIC16F18323-I/P
Subtotal (1 tube of 30 units) SGD51.39(exc. GST)SGD1.713/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI, I2C, EUSART | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 5.33mm | 19.56mm | RoHS | 7.11mm | 1.8V |