Infineon XMC CPU Development Board KIT_XMC44_EE1_001

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-5250
Mfr. Part No.:
KIT_XMC44_EE1_001
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Classification

Development Board

Kit Name

XMC

Technology

CPU

Device Core

ARM Cortex M4

Processor Family Name

XMC

Processor Part Number

XMC4000

Processor Type

Microcontroller

XMC4400 Enterprise Kit


The Infineon XMC4400 Enterprise kit is intended for automation, motor control / motor drives, and renewable energy. The hexagon shape of the evaluation board means that 3 boards can be connected to the kit to let you test the XMC4000 microcontroller families.

XMC4400 Enterprise Kit (KIT_XMC44_EE1_001) Includes
CPU Board XMC4400 General Purpose (CPU_44A-V1)
On Board J-Link Lite Debugger
Pin Extension Board (UNI_EXT01-V2)
2 x USB cable
Getting started flyer

The CPU_44A-V2 board - XMC4400 ARM® CortexM4 MCU, 512 KB on-chip Flash
Connection to satellite cards via the satellite connectors COM, HMI and ACT
On-board Debugger (Micro-AB USB)
USB connector (Micro-AB USB)
Cortex debug connectors, 3 x Satellite connectors, Power scale connector
Infineon LDO linear voltage regulator IFX1763
LEDs, user buttons, reset button, dip switch, crystals, potentiometer
Battery holder for coin cell batteries