- RS Stock No.:
- 130-6168
- Mfr. Part No.:
- ATSAMA5D3-XPLD
- Manufacturer:
- Microchip
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD199.90
(exc. GST)
SGD217.89
(inc. GST)
Units | Per unit |
1 + | SGD199.90 |
- RS Stock No.:
- 130-6168
- Mfr. Part No.:
- ATSAMA5D3-XPLD
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATSAMA5D3 Xplained Development Board
The SAMA5D3 Xplained Development board, from Atmel, evaluates the SAMA5D3 ARM® Cortex® A5 processor. TheATSAMA5D3-XPLD is an evaluation platform for Atmel MCUs and has a Linux-based embedded operating system that allows fast evaluation and prototyping.
The Xplained Kit contains one SAMA5D3 Xplained board and a micro AB to type A USB cable.
Atmels Cortex® A5 based microcontroller board is so easy to use due to the connectivity, peripherals and expansion headers. Also the evaluation kit has debugging capability for the SAMA5D36 ARM® based embedded microprocessor unit (eMPU).
The Xplained Kit contains one SAMA5D3 Xplained board and a micro AB to type A USB cable.
Atmels Cortex® A5 based microcontroller board is so easy to use due to the connectivity, peripherals and expansion headers. Also the evaluation kit has debugging capability for the SAMA5D36 ARM® based embedded microprocessor unit (eMPU).
SAMA5D36 Cortex A5 Microprocessor
Linux distribution and software package
USB device connector: power to the board; programming/debugging
Expansions headers, Arduino R3 Shield compatible
256 MBytes DDR2; 256 MBytes NAND Flash
Dual Ethernet (GMAC + EMAC) with PHY and connectors
USB connectors (2 Host + 1 Device)
LCD connectors
1x SD/eMMC; 1x micro SD slots
Power measurement straps
Linux distribution and software package
USB device connector: power to the board; programming/debugging
Expansions headers, Arduino R3 Shield compatible
256 MBytes DDR2; 256 MBytes NAND Flash
Dual Ethernet (GMAC + EMAC) with PHY and connectors
USB connectors (2 Host + 1 Device)
LCD connectors
1x SD/eMMC; 1x micro SD slots
Power measurement straps
ARM Microprocessors
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | Xplained |
Technology | MCU |
Device Core | ARM Cortex A5 |
Processor Family Name | SAM |
Processor Part Number | SAMA5D36 |
Processor Type | MCU |