- RS Stock No.:
- 130-6159
- Mfr. Part No.:
- ATSAM4C32-EK
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6159
- Mfr. Part No.:
- ATSAM4C32-EK
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
ATSAM4C32-EK Evaluation Kit
The ATSAM4C32-EK Evaluation Kit is designed for the evaluation and development of 32-bit ARM® Cortex®-M4 RISC SAM4C microcontrollers for smart energy applications. Typical applications include energy meters (electricity, gas and water), data concentrators and home display units.
Features & Benefits of the ATSAM4C32-EK
Operation speed of up to 120 MHz
2 Mbytes of embedded flash
256 Kbytes of SRAM
Temperature sensor (AT30TS75)
Coin-cell back up battery
JTAG/ICE interface
Anti-tampering and cryptographic functions
Debugger
Operation speed of up to 120 MHz
2 Mbytes of embedded flash
256 Kbytes of SRAM
Temperature sensor (AT30TS75)
Coin-cell back up battery
JTAG/ICE interface
Anti-tampering and cryptographic functions
Debugger
Supplied with
AC/DC power supply, serial RS232 and micro A/B type USB cable.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Technology | MCU |
Device Core | ARM Cortex M4 |
Processor Family Name | SAM |
Processor Part Number | ATSAM4C32C |
Processor Type | MCU |