Omron Hinge Lever Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPDT, IP40
- RS Stock No.:
- 682-2673
- Mfr. Part No.:
- SS-5GL-FD
- Manufacturer:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-2673
- Mfr. Part No.:
- SS-5GL-FD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Contact Configuration | SPDT-NO/NC | |
| IP Rating | IP40 | |
| Operating Force | 0.16 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Mechanical Life | 30000000Operations | |
| Release Force | 0.02N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Terminal Type Through Hole | ||
Contact Current Rating 5 A @ 125 V ac | ||
Contact Configuration SPDT-NO/NC | ||
IP Rating IP40 | ||
Operating Force 0.16 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Mechanical Life 30000000Operations | ||
Release Force 0.02N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- ID
Related links
- Aratas Hinge Lever Micro Switch 5A SPDT, IP40
- Aratas Hinge Lever Micro Switch 5A SPDT, IP40
- Aratas Hinge Lever Micro Switch 5A 30 V dc IP40
- Aratas Hinge Lever Micro Switch 10.1A SPDT, IP40
- Aratas Hinge Lever Micro Switch 5A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Microswitch Actuator 5A IP40
- Omron Long Hinge Lever Micro Switch 15A IP40
