ZF Roller Lever Micro Switch, PCB Terminal, 500mA dc, 30 V dc, SPDT, IP40
- RS Stock No.:
- 928-717
- Mfr. Part No.:
- DHGC-C5LA
- Manufacturer:
- ZF
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD21.62
(exc. GST)
SGD23.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD21.62 | SGD4.324 |
*price indicative
- RS Stock No.:
- 928-717
- Mfr. Part No.:
- DHGC-C5LA
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB | |
| Switch Contact Current | 500mA dc | |
| Contact Configuration | SPDT | |
| Housing Material | Polyphthalamide | |
| IP Rating | IP40 | |
| Operating Force | 90cN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Depth | 2.7mm | |
| Width | 6.55mm | |
| Series | DHGC | |
| Length | 8.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000Operations | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB | ||
Switch Contact Current 500mA dc | ||
Contact Configuration SPDT | ||
Housing Material Polyphthalamide | ||
IP Rating IP40 | ||
Operating Force 90cN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Depth 2.7mm | ||
Width 6.55mm | ||
Series DHGC | ||
Length 8.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 50000Operations | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The ZF robust switch designed specifically for low switching currents and voltages, featuring Compact dimensions that enhance versatility in various circuit board configurations.
Dimensions measure a mere 8.4 mm x 2.7 mm x 6.55 mm
Capable of handling a maximum switching voltage of 30 VDC
Supports a switching current range from 5 to 500 mA
Bespoke options available with or without auxiliary actuators
Designed with a mechanical life exceeding 50,000 operations
Provides a degree of protection of IP40 for internal components
Related links
- ZF Roller Lever Micro Switch 500mA dc SPST-NC, IP40
- ZF Button Micro Switch 500mA dc SPDT, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Button Micro Switch 500mA dc SPST-NC, IP40
