Omron Pin Plunger Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 787-765
- Mfr. Part No.:
- SSM 0040E
- Manufacturer:
- Omron
Subtotal (1 tube of 200 units)*
SGD1,731.26
(exc. GST)
SGD1,887.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD1,731.26 | SGD8.656 |
*price indicative
- RS Stock No.:
- 787-765
- Mfr. Part No.:
- SSM 0040E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Series | SS | |
| Width | 6.4mm | |
| Length | 19.8mm | |
| Mechanical Life | 30000000Operations | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Series SS | ||
Width 6.4mm | ||
Length 19.8mm | ||
Mechanical Life 30000000Operations | ||
Depth 10.2mm | ||
Standards/Approvals RoHS Compliant | ||
Non Compliant
- COO (Country of Origin):
- ID
The Omron subminiature Basic switch is designed for high reliability and security in various applications, ensuring optimal performance across diverse environments.
Available in multiple models with ratings from 0.1A to 10.1A
Durable construction ensures up to 30,000,000 operations
Compatible with interlock applications due to 1 mm MIN contact gap models
Multiple actuator types and Terminal options enhance installation flexibility
Related links
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- Omron Lever Switch 100mA 30 V dc IP40
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Switch 500μA SPDT, IP40
- Omron Pin Plunger Solder Terminal 30 V IP40, IP40
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP40
- Aratas Pin Plunger Subminiature Micro Switch 100mA 30 V dc IP40
