3M Tape 425 Silver-2inX60yd Yes Metallic Tape, 51mm x 54.86 m 150 °C Max, Silver
- RS Stock No.:
- 712-328
- Mfr. Part No.:
- Tape 425 Silver-2inX60yd
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD93.77
(exc. GST)
SGD102.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.77 |
*price indicative
- RS Stock No.:
- 712-328
- Mfr. Part No.:
- Tape 425 Silver-2inX60yd
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium Foil | |
| Product Type | Metallic Tape | |
| Width | 51mm | |
| Thickness | 120μm | |
| Length | 54.86m | |
| Conductivity | Yes | |
| Adhesion Strength | 51N/100mm | |
| Colour | Silver | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 490N/100 mm | |
| Minimum Operating Temperature | -55°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 150°C | |
| Model Number | Tape 425 Silver-2inX60yd | |
| Standards/Approvals | UL 746 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium Foil | ||
Product Type Metallic Tape | ||
Width 51mm | ||
Thickness 120μm | ||
Length 54.86m | ||
Conductivity Yes | ||
Adhesion Strength 51N/100mm | ||
Colour Silver | ||
Adhesive Material Acrylic | ||
Tensile Strength 490N/100 mm | ||
Minimum Operating Temperature -55°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 150°C | ||
Model Number Tape 425 Silver-2inX60yd | ||
Standards/Approvals UL 746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Tape 427 -13inX60yd Yes Metallic Tape Silver
- 3M Tape 425 Silver-6inX60yd Yes Metallic Tape Silver
- 3M Tape 425 Silver-1inX60yd Yes Metallic Tape Silver
- 3M Yes Aluminium Aluminium Tape Silver
- 3M Yes Aluminium Aluminium Tape Silver
- 3M 425 Non-Conductive Aluminium Tape Silver
- 3M 425 Non-Conductive Aluminium Tape Silver
- 3M 425 Conductive Metallic Tape Silver