RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS Stock No.:
- 851-491
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,803.26
(exc. GST)
SGD3,055.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,803.26 |
*price indicative
- RS Stock No.:
- 851-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Colour | Metallic Grey | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Titanium | ||
Width 300mm | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
Colour Metallic Grey | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- CN
The RS PRO Titanium grade 5 sheet is an Advanced alpha-beta alloy designed for applications demanding exceptional strength and low weight, ensuring high performance in challenging environments.
Provides an impressive strength-to-weight ratio with approximately 30% higher strength than steel
Guaranteed compliance with AMS 4911 certification for reliable mechanical performance
Excellent corrosion resistance, suitable for marine and chemical exposure
Withstands temperatures up to 400°C while maintaining structural integrity
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick

