Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1103DL2-156.2500VAO
- RS Stock No.:
- 724-888
- Mfr. Part No.:
- DSA1103DL2-156.2500VAO
- Manufacturer:
- Microchip
N
Subtotal (1 box of 420 units)*
SGD1,383.90
(exc. GST)
SGD1,508.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 420 + | SGD3.295 | SGD1,383.90 |
*price indicative
- RS Stock No.:
- 724-888
- Mfr. Part No.:
- DSA1103DL2-156.2500VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 156.25MHz | |
| Frequency Stability | 25 ppm | |
| Mount Type | Surface Mount | |
| Packaging | Tube | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 0.85mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSA1103 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Stability 25 ppm | ||
Mount Type Surface Mount | ||
Packaging Tube | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 0.85mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSA1103 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.
Supports operation across a wide supply voltage range
Operates reliably over extended temperature ranges
Meets AEC Q100 automotive qualification requirements
Supports supply voltages from 2.25 v to 3.6 v
Includes standby and output enable functionality
Complies with lead-free and RoHS standards
Related links
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1103DL2-156.2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1104CL2-156.2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-156.2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1123DL2-156.2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1104DL2-156.2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSA1104CL1-156.2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1222CL2-156M2500TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223DL2-156M2500VAO
