ICY BOX 3 Port Memory Card Reader USB MicroSD
- RS Stock No.:
- 818-961
- Mfr. Part No.:
- IB-CR203-CU3
- Manufacturer:
- ICY BOX
N
Subtotal (1 unit)*
SGD18.96
(exc. GST)
SGD20.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 63 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.96 |
*price indicative
- RS Stock No.:
- 818-961
- Mfr. Part No.:
- IB-CR203-CU3
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Internal/External | Internal | |
| Product Type | Memory Card Reader | |
| Number of Ports | 3 | |
| Interface Type | USB | |
| Card Type | MicroSD | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Internal/External Internal | ||
Product Type Memory Card Reader | ||
Number of Ports 3 | ||
Interface Type USB | ||
Card Type MicroSD | ||
- COO (Country of Origin):
- CN
The ICY BOX Card reader offers a versatile solution for accessing both SD and microSD cards through its dual USB Type-C and Type-A interfaces, enhancing your data management experience.
Supports SD UHS-I and microSD UHS-I card formats, accommodating various storage needs
Plug & Play functionality eliminates the need for additional drivers
Equipped with a USB 2.0 Type-A port for connecting external devices
Delivers transfer speeds of up to 5 Gbit/s via USB 3.2 Gen 1 Interface
Related links
- ICY BOX 2 Port Memory Card Reader USB MicroSD
- ICY BOX 4 Port Memory Card Reader USB CF, MS
- StarTech.com 7 Port Memory Card Reader USB 2.0 MicroSD MMC MS PRO SD MS Duo,
- Hama 5 Port Memory Card Reader USB 2.0 Compact Flash Type I MicroSD MS MS PRO
- StarTech.com 3 Port Memory Card Reader USB 3.0 MicroSD SD
- StarTech.com 6 Port Memory Card Reader USB 3.0 MicroSD MS MS Micro SD MS Duo,
- Lexar 2 Port Multi-Card Reader USB 3.1 MicroSD, SD
- Cherry 1 Port Memory Card Reader USB 2.0 Memory Card
