Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- RS Stock No.:
- 162-1828
- Mfr. Part No.:
- 693023010811
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-1828
- Mfr. Part No.:
- 693023010811
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
The Wurth Elektronik WR-CRD is a 8 pin, SMT mount, push & pull type socket micro SIM card connector with card detection. It has copper alloy contact material and selective gold contact plating.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
5 000 mating cycles
Withstanding voltage 500 V (AC)
Related links
- Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- Wurth Elektronik Solder
- Wurth Elektronik Surface Mount
- Wurth Elektronik Solder
- Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- Yamaichi Push-Push
- TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination
- Molex, 55359 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
