New product - Preorder today
Subtotal (1 unit)
SGD73.60 (exc. GST) SGD73.60/unit
Micro SIM
Memory Card
Female
Push In
7
1
650μm
Straight
Panel Mount
Copper
Gold
-
Thermoplastic
-40°C
Panel Mount
-
75°C
-
-
-
New product - Preorder today
Subtotal (1 unit)
SGD62.64 (exc. GST) SGD62.64/unit
Micro SIM
Memory Card
Female
Push In
7
1
650μm
Straight
Panel Mount
Copper
Gold
-
Thermoplastic
-40°C
Panel Mount
-
75°C
-
-
-
New product - Preorder today
Subtotal (1 unit)
SGD51.52 (exc. GST) SGD51.52/unit
Micro SIM
Memory Card
Female
Push In
7
1
2mm
Straight
Panel Mount
Copper
Gold
-
Thermoplastic
-40°C
Panel Mount
-
75°C
-
-
-
RS Stock No. 800-7028 Mfr. Part No. 47553-1001
Subtotal (1 unit)
SGD5.66 (exc. GST) SGD5.66/unit
Molex
SIM
Memory Card Connector
Female
Push-Push
6
-
1.27mm
Straight
Surface
Copper Alloy
Gold
-
Thermoplastic
-30°C
Solder
-
85°C
No
-
-
RS Stock No. 286-8824 Mfr. Part No. 2452808-1
Subtotal (1 pack of 2 units)
SGD4.22 (exc. GST) SGD2.11/unit
TE Connectivity
Nano SIM
Memory Card Connector
-
Push-Push
7
-
2.54mm
Straight
Surface
Copper Alloy
-
-
-
-85°C
Surface Mount
-
-40°C
RoHS
-
-
RS Stock No. 771-0221 Mfr. Part No. 7111S2015X02LF
Subtotal (1 pack of 5 units)
SGD8.68 (exc. GST) SGD1.736/unit
Amphenol Communications Solutions
SIM
Memory Card Connector
Female
-
6
1
2.54mm
Straight
Surface
Copper Alloy
Gold over Nickel
-
Thermoplastic
-40°C
Solder
-
90°C
No
-
-
RS Stock No. 896-7560 Mfr. Part No. 104031-0811
Subtotal (1 pack of 2 units)
SGD6.02 (exc. GST) SGD3.01/unit
Molex
MicroSD
Memory Card Connector
Female
Push Pull
8
1
1.1mm
Straight
Surface
Copper Alloy
Gold
-
Liquid Crystal Polymer
-25°C
Push-in
-
85°C
No
-
-
RS Stock No. 455-9219 Mfr. Part No. CF050P2-003-00-DS
Subtotal (1 unit)
SGD21.15 (exc. GST) SGD21.15/unit
Yamaichi
Compact Flash
Memory Card Connector
Male
Push
50
2
635μm
Right Angle
Surface
Brass
Gold over Nickel
-
Liquid Crystal Polymer
-55°C
Solder
-
85°C
No
-
-
RS Stock No. 456-083 Mfr. Part No. N7E50-M516RB-50
Subtotal (1 pack of 2160 units)
SGD15,088.27 (exc. GST) SGD15,088.27/pack
3M
Compact Flash
Card Connector
-
Push Pull
50
1
1.27mm
Right Angle
Surface
Copper Alloy
Gold, Gold Flash, Nickel Plated
-
High Temperature Thermoplastic
-40°C
Solder
-
85°C
CFA, UL 94V-0
-
-
RS Stock No. 771-0212 Mfr. Part No. 10067847-001RLF
Subtotal (1 unit)
SGD3.14 (exc. GST) SGD3.14/unit
Amphenol ICC
SD
Memory Card Connector
Female
Push-Push
10
1
-
Straight
Surface
Copper Alloy
Gold over Nickel
-
Thermoplastic
-40°C
Solder
-
105°C
No
-
-
RS Stock No. 456-091 Mfr. Part No. SD-RSMT-2-MQ-WF
Subtotal (1 pack of 1500 units)
SGD5,427.79 (exc. GST) SGD5,427.79/pack
3M
SD, MultiMedia
Card Connector
Female
Push-Push
9
1
-
Horizontal
Surface
Copper Alloy
Nickel, Matte Tin, Gold
-
High Temperature Thermoplastic
-25°C
Surface Mount
-
85°C
RoHS
-
-
RS Stock No. 828-1884 Mfr. Part No. DM3AT-SF-PEJM5
Subtotal (1 unit)
SGD3.81 (exc. GST) SGD3.81/unit
Hirose
MicroSD
Memory Card Connector
Female
Push-Push
8
1
1.1mm
Right Angle
Surface
Copper Alloy
Gold
-
Stainless Steel
-25°C
Solder
-
85°C
No
-
-
RS Stock No. 644-362 Mfr. Part No. MEC2-20-01-L-DV-WT-K-TR
Subtotal (1 unit)
SGD9.54 (exc. GST) SGD9.54/unit
Samtec
Mini Edge Card
Memory Card Connector
Female
Push Pull
40
2
2mm
Vertical
Through Hole, Surface
Beryllium Copper Alloy, Phosphor Bronze
Tin, Gold
-
Black LCP, Liquid Crystal Polymer
-55°C
Vertical Surface Mount
-
125°C
PCI Express 4.0
-
-
RS Stock No. 644-361 Mfr. Part No. MEC2-08-01-L-TH1-NP
Subtotal (1 unit)
SGD6.96 (exc. GST) SGD6.96/unit
Samtec
Mini Edge Card
Memory Card Connector
Female
Push Pull
16
2
2mm
Vertical
Through Hole, Surface
Beryllium Copper Alloy, Phosphor Bronze
Tin, Gold
-
Liquid Crystal Polymer, Black LCP
-55°C
Solder
-
125°C
PCI Express 4.0
-
-
RS Stock No. 252-5839 Mfr. Part No. PJS008U-3000-0
Subtotal (1 pack of 10 units)
SGD15.90 (exc. GST) SGD1.59/unit
Yamaichi
MicroSD
Micro SD Card Connector
Female
Push-Push
8
3
1.27mm
Top Entry
Vertical
Phosphor Bronze
Gold, Nickel
-
-
-25°C
Push-Push
-
85°C
RoHS
-
-
RS Stock No. 800-6911 Mfr. Part No. 47553-2001
Subtotal (1 unit)
SGD4.01 (exc. GST) SGD4.01/unit
Molex
Mini SIM
Memory Card Connector
Female
Push-Push
6
-
1.27mm
Straight
Surface
Copper Alloy
Gold
-
Thermoplastic
-40°C
Solder
-
85°C
No
-
-
RS Stock No. 909-7270 Mfr. Part No. 2174803-2
Subtotal (1 unit)
SGD3.97 (exc. GST) SGD3.97/unit
TE Connectivity
SIM
Memory Card Connector
Female
Push-Push
8
2
2.54mm
Straight
Surface
Copper Alloy
Gold
-
Thermoplastic
-30°C
Solder
-
85°C
No
-
-
RS Stock No. 828-1872 Mfr. Part No. DM1AA-SF-PEJ(82)
Subtotal (1 unit)
SGD5.78 (exc. GST) SGD5.78/unit
Hirose
SD
Memory Card Connector
Female
Push-Push
9
1
2.5mm
Right Angle
Surface
Phosphor Bronze
Gold
-
Stainless Steel
-25°C
Solder
-
85°C
No
-
-
RS Stock No. 162-2197 Mfr. Part No. 632723100011
Subtotal (1 unit)
SGD4.11 (exc. GST) SGD4.11/unit
Wurth Elektronik
-
USB C Connector
Female
-
14
1
400μm
Straight
Through Hole
Brass
Gold over Nickel
-
Stainless Steel
-25°C
Solder
-
105°C
No
-
-
RS Stock No. 720-6075 Mfr. Part No. 502570-0893
Subtotal (1 unit)
SGD5.46 (exc. GST) SGD5.46/unit
Molex
MicroSD
Memory Card Connector
Female
Push-Push
8
1
1.1mm
Right Angle
Surface
Copper Alloy
Gold over Nickel
-
Stainless Steel
-20°C
Surface Mount
-
85°C
No
-
-