Molex, 51338 10 Way Vertical MicroSD PCB, Surface Mount
- RS Stock No.:
- 694-107
- Mfr. Part No.:
- 49619-1611
- Manufacturer:
- Molex
N
Subtotal (1 reel of 850 units)*
SGD4,198.47
(exc. GST)
SGD4,576.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD4,198.47 | SGD4.939 |
*price indicative
- RS Stock No.:
- 694-107
- Mfr. Part No.:
- 49619-1611
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | MicroSD | |
| Product Type | PCB | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Series | 51338 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type MicroSD | ||
Product Type PCB | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Orientation Vertical | ||
Mount Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
Series 51338 | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Receptacle offers a cutting-edge solution for your electronic connectivity needs. Designed for versatility with a 0.40mm pitch, this connector excels in applications requiring reliable board-to-board and board-to-FPC connections. Its sophisticated J-Bend series ensures a Compact form factor and ease of integration, making it Ideal for space-constrained designs. The product provides exceptional durability with mated heights of both 1.50mm and 2.00mm, facilitating optimal performance across various configurations. With its low-halogen and RoHS-compliant characteristics, this receptacle is engineered to meet the latest environmental standards, ensuring both quality and sustainability for modern applications.
Slim Stack design enhances space efficiency in PCB layouts
Compatible with surface mount technology for easy assembly
Durable construction allows for a maximum of 30 mating cycles
Low-Halogen and RoHS compliance ensures environmental safety
Robust phosphor bronze material ensures durability and performance
Temperature range of -40° to +105°C for expanded operational capabilities
Efficient current handling capability up to 0.3A per contact
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 51338 Series Vertical Surface PCB 400 μm Pitch Unshrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex, 34951 Housing for use with Connector
- Molex 4.2 mm Pitch 2 Row Straight
