TE Connectivity 164 Way Vertical PCI EXPRESS CARD Memory Card Connector, Through-Hole Solder Pin
- RS Stock No.:
- 680-124
- Mfr. Part No.:
- 9-1734774-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-124
- Mfr. Part No.:
- 9-1734774-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Card Type | PCI EXPRESS CARD | |
| Number of Contacts | 164 | |
| Pitch | 1mm | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Pin | |
| Housing Material | PA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | PCI Generation: 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Card Connector | ||
Card Type PCI EXPRESS CARD | ||
Number of Contacts 164 | ||
Pitch 1mm | ||
Orientation Vertical | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Pin | ||
Housing Material PA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals PCI Generation: 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable-to-board connector is an innovative solution designed specifically for high-density applications, featuring 164 positions with a 1 mm centreline. This connector is optimally engineered to support PCI and PCI Express interfaces, ensuring reliable performance for various electronic devices. Its vertical orientation and Compact footprint, measuring just 10 mm in height and 8.8 mm in width, make it Ideal for space-constrained environments. The black housing constructed from PA 46 material offers durability while maintaining a lightweight profile. With an operating voltage of 50 VAC and a temperature range of -40 to 85 °C, this connector excels in demanding conditions, providing robust connectivity essential for modern electronic systems.
Designed for PCI and PCI Express standards ensuring reliable connectivity across multiple platforms
Through-hole solder termination method allows for easy and secure installation on printed circuit boards
Contact features include a maximum current rating of 1.1 A for dependable power distribution
Includes 2 PCB mount retention features that enhance mechanical stability and alignment
Meets stringent EU RoHS and ELV compliance standards promoting environmentally friendly manufacturing practices
Wave solder capable this connector supports temperatures up to 265 °C during soldering processes
Related links
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- TE Connectivity Memory Card Memory Card Connector
- TE Connectivity Through-Hole Solder Pin
- Advantech PCIE 1751 Series Memory Card for Use with Pci Express Bus
- StarTech.com 1 Port PCIe PCI Express to Mini PCI Express Card Adapter
- Advantech PCI Express Express Card Data Acquisition Module
- Advantech 1 Port PCI Express Express Card Data Acquisition Module
