Schneider Electric MCCB Molded Case Circuit Breaker 300 A, Breaking Capacity 10 kA@ 250 V dc, 22 kA@ 600 V ac, DIN Rail
- RS Stock No.:
- 815-3458
- Mfr. Part No.:
- LAL36300
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 815-3458
- Mfr. Part No.:
- LAL36300
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA@ 250 V dc, 22 kA@ 600 V ac | |
| Rated AC Voltage | 600V | |
| Rated DC Voltage | 250V | |
| Mounting Style | DIN Rail Mount | |
| Length | 279mm | |
| Width | 152mm | |
| Depth | 148mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity at Maximum Voltage Rating 10 kA@ 250 V dc, 22 kA@ 600 V ac | ||
Rated AC Voltage 600V | ||
Rated DC Voltage 250V | ||
Mounting Style DIN Rail Mount | ||
Length 279mm | ||
Width 152mm | ||
Depth 148mm | ||
Non Compliant
- COO (Country of Origin):
- MA
Square D MCCBs
Different range of Square D MCCBs
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.
F-Frame — standard amperage ratings from 15 to 100 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A
Square D
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

