Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-630
- Mfr. Part No.:
- 269308 NZMN3-VEF250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD5,178.82
(exc. GST)
SGD5,644.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,178.82 |
*price indicative
- RS Stock No.:
- 259-630
- Mfr. Part No.:
- 269308 NZMN3-VEF250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 166mm | |
| Height | 297mm | |
| Standards/Approvals | IEC 60947-2, UL, UL 489, CE marking, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), CSA IEC/EN 60947, IEC, UL/CSA, UL (File No. E31593), UL (Category Control Number DIVQ) | |
| Depth | 140mm | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 166mm | ||
Height 297mm | ||
Standards/Approvals IEC 60947-2, UL, UL 489, CE marking, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), CSA IEC/EN 60947, IEC, UL/CSA, UL (File No. E31593), UL (Category Control Number DIVQ) | ||
Depth 140mm | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is a pinnacle of reliability and performance, tailored for North American standards. Engineered for large-scale applications, it efficiently manages high-power circuits, ensuring safety and compliance. The innovative design of the product allows for smooth operation under a broad range of conditions, delivering dependable protection against overloads and short circuits. With its cutting-edge electronic release system, the circuit breaker ensures quick response times, preventing potential electrical failures and safeguarding connected equipment. This product, characterised by robust construction, is the ideal choice for those seeking enhanced electrical system integrity and reduced downtime.
Specially designed for North American compliance
Offers robust protection against short-circuit faults
Integrates an electronic release system for precise control
Accommodates a variety of application scenarios with ease
Ensures high reliability and operational longevity
Supports a vast range of circuit configurations
Delivers extensive protective certifications for peace of mind
Features impressive mechanical and electrical lifespan expectations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
